+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NFU-2425

Headphones with microphone; METSU M1; black; Jack 3,5mm x2; 1.8m

NEW

Manufacturer: FURY

Manufacturer part number:
NFU-2425
TME Symbol:
NFU-2425

Specification

Manufacturer
FURY
Type of PC accessories
headphones with microphone
Manufacturer series
METSU M1
Colour
black
Connection
Jack 3,5mm x2
Version
closed, headphones, wired
PC accessories features
volume control
Cable length
1.8m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Gross weight580.8 g
Certificates
EAN code5901969450446

WATCH VIDEO

See other products in this category: Peripherals FURY,
See other products from this series.:
*
NFU-2425
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.26 EURGross price for quantities from 1 pcs - 26.26 EUR
Net price for quantities from 3 pcs - 22.67 EURGross price for quantities from 3 pcs - 22.67 EUR