+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NHU-0647

Hub USB; USB A socket x4,USB A plug; USB 2.0; LOCUST; PnP; black


Manufacturer: NATEC

Manufacturer part number:
NHU-0647
TME Symbol:
NHU-0647

Specification

Manufacturer
NATEC
Type of PC accessories
hub USB
Version
USB 2.0
Manufacturer series
LOCUST
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
0.48Gbps
Kit contents
hub USB
Cable length
0.6m
Insulation colour
black
Software
compatible Windows 7, compatible Windows 8, compatible Windows 10, Windows Vista compatible, Windows XP compatible
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight53.46 g
Certificates
EAN code5901969400762

WATCH VIDEO

See other products in this category: Computer Adapters NATEC,
See other products from this series.:
*
NHU-0647
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.38 GBPGross price for quantities from 1 pcs - 3.38 GBP
Net price for quantities from 3 pcs - 2.96 GBPGross price for quantities from 3 pcs - 2.96 GBP