+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NHU-1330

Hub USB; USB A socket x4,USB A plug; USB 2.0; BUMBLEBEE; PnP


Manufacturer: NATEC

Manufacturer part number:
NHU-1330
TME Symbol:
NHU-1330

Specification

Manufacturer
NATEC
Type of PC accessories
hub USB
Version
USB 2.0
Manufacturer series
BUMBLEBEE
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
0.48Gbps
Kit contents
hub USB
Cable length
0.15m
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, Windows XP compatible
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight34.71 g
Certificates
EAN code5901969417036

WATCH VIDEO

See other products in this category: Computer Adapters NATEC,
See other products from this series.:
*
NHU-1330
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.02 USD
Net price for quantities from 3 pcs - 3.52 USDGross price for quantities from 3 pcs - 3.52 USD