+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NHU-2023

Hub USB; USB A socket x4,USB A plug,USB C socket,USB C plug


Manufacturer: NATEC

Manufacturer part number:
NHU-2023
TME Symbol:
NHU-2023

Specification

Manufacturer
NATEC
Type of PC accessories
hub USB
Version
USB 3.0
Manufacturer series
MAYFLY
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Kit contents
hub USB
Cable length
0.15m
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, compatible Windows 11, Windows Vista compatible, Windows XP compatible
Cable/adapter structure
  • USB A plug
  • USB A socket x4
  • USB C plug
  • USB C socket
Gross weight71.4 g
Certificates
EAN code5901969438888

WATCH VIDEO

See other products in this category: Computer Adapters NATEC,
See other products from this series.:
*
NHU-2023
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.04 GBPGross price for quantities from 1 pcs - 9.04 GBP
Net price for quantities from 3 pcs - 7.91 GBPGross price for quantities from 3 pcs - 7.91 GBP