+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NIC-GX1

PC extension card: PCIe; PCIe,RJ45 socket; 1000Mbps


Manufacturer: GEMBIRD

Manufacturer part number:
NIC-GX1
TME Symbol:
NIC-GX1

Specification

Manufacturer
GEMBIRD
Type of PC extension card
PCIe
Data transfer rate
1Gbps
Standard
IEEE 802.1p, IEEE 802.1q, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3x, IEEE 802.az
Cable/adapter structure
  • PCIe
  • RJ45 socket
Interface
  • full duplex
  • Wake-On-LAN
PC accessories features
  • chipset RTL8111C
  • PCI Express 1.0a
  • PnP
Gross weight109.43 g
Certificates
EAN code8716309052399
See other products in this category: Computer Adapters GEMBIRD,
*
NIC-GX1
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.55 EURGross price for quantities from 1 pcs - 7.55 EUR
Net price for quantities from 3 pcs - 6.71 EURGross price for quantities from 3 pcs - 6.71 EUR
Net price for quantities from 5 pcs - 5.83 EURGross price for quantities from 5 pcs - 5.83 EUR