+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NIC-R1

PC extension card: PCI; full duplex,Wake-On-LAN; 100Mbps


Manufacturer: GEMBIRD

Manufacturer part number:
NIC-R1
TME Symbol:
NIC-R1

Specification

Manufacturer
GEMBIRD
Type of PC extension card
PCI
PC accessories features
chipset RTL8139C
Data transfer rate
100Mbps
Interface
  • full duplex
  • Wake-On-LAN
Cable/adapter structure
  • PCIe
  • RJ45 socket
Gross weight71.6 g
Certificates
EAN code8716309016087
See other products in this category: Computer Adapters GEMBIRD,
*
NIC-R1
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.63 EURGross price for quantities from 1 pcs - 9.63 EUR
Net price for quantities from 3 pcs - 8.56 EURGross price for quantities from 3 pcs - 8.56 EUR
Net price for quantities from 5 pcs - 7.49 EURGross price for quantities from 5 pcs - 7.49 EUR