+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

370178,01

Heating element: heater; heatsink; NIMBUS D65; 50W; 110÷240VAC


Manufacturer: DBK Technitherm

Manufacturer part number:
370178,01
TME Symbol:
NIMBUS-D65-50W

Specification

Manufacturer
DBK Technitherm
Type of heating element
heater
Version
heatsink
Manufacturer series
NIMBUS D65
Heating capacity
50W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Inrush current max
6.3A
Body dimensions
65x70.7x24mm
Mounting rail size
TS35
Supply voltage
  • 110...240V AC
Gross weight141.76 g
Certificates
See other products in this category: Heating Elements DBK Technitherm,
See other products from this series.:
*
370178,01
117 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.20 EURGross price for quantities from 1 pcs - 32.20 EUR
Net price for quantities from 3 pcs - 28.72 EURGross price for quantities from 3 pcs - 28.72 EUR
Net price for quantities from 10 pcs - 25.48 EURGross price for quantities from 10 pcs - 25.48 EUR
Net price for quantities from 25 pcs - 24.78 EURGross price for quantities from 25 pcs - 24.78 EUR