+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: DBK Technitherm
Manufacturer | DBK Technitherm | |
Type of heating element | heat module | |
Heating capacity | 95W | |
Surface temperature | 200°C | |
IP rating | IP20 | |
Protection class | FFP1 |