+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKL-0876

Keypad: computer; BARRACUDA; black; USB A; wired,slim,US layout


Manufacturer: NATEC

Manufacturer part number:
NKL-0876
TME Symbol:
NKL-0876

Specification

Manufacturer
NATEC
Type of keypad
computer
Manufacturer series
BARRACUDA
Colour
black
Connection
USB A
Version
slim, US layout, wired
Cable length
1.8m
Number of buttons
104
Dimensions (a x b x c)
447x167x22mm
PC accessories features
  • PnP
  • protection against scratches
Gross weight731.3 g
Certificates
EAN code5901969407099

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NKL-0876
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.65 EURGross price for quantities from 1 pcs - 14.65 EUR
Net price for quantities from 3 pcs - 12.69 EURGross price for quantities from 3 pcs - 12.69 EUR