+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NKL-1507

Keypad: computer; NAUTILUS; black,grey; USB A; Len: 1.8m


Manufacturer: NATEC

Manufacturer part number:
NKL-1507
TME Symbol:
NKL-1507

Specification

Manufacturer
NATEC
Type of keypad
computer
Manufacturer series
NAUTILUS
Colour
black, grey
Connection
USB A
Version
slim, US layout, wired
Cable length
1.8m
Number of buttons
105
Dimensions (a x b x c)
435x135x26mm
PC accessories features
  • PnP
  • protection against scratches
Gross weight485.56 g
Certificates
EAN code5901969420784

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NKL-1507
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 3 pcs - 4.72 USDGross price for quantities from 3 pcs - 4.72 USD