+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKL-1829

Keypad: computer; DISCUS; black; USB A; wired,slim,US layout


Manufacturer: NATEC

Manufacturer part number:
NKL-1829
TME Symbol:
NKL-1829

Specification

Manufacturer
NATEC
Type of keypad
computer
Manufacturer series
DISCUS
Colour
black
Connection
USB A
Version
slim, US layout, wired
Cable length
1.5m
Number of buttons
108
Dimensions (a x b x c)
422x135x22mm
PC accessories features
  • PnP
  • protection against scratches
Gross weight491.5 g
Certificates
EAN code5901969432121

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NKL-1829
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.54 EURGross price for quantities from 1 pcs - 5.54 EUR