+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKL-1973

Keypad: computer; FELIMARE; black; USB A; wireless,US layout


Manufacturer: NATEC

Manufacturer part number:
NKL-1973
TME Symbol:
NKL-1973

Specification

Manufacturer
NATEC
Type of keypad
computer
Manufacturer series
FELIMARE
Colour
black
Connection
USB A
Version
US layout, wireless
PC accessories features
tablet/smartphone stand
Number of buttons
108
Range
10m
Bluetooth version
5.1
Dimensions (a x b x c)
380x150x35mm
Battery/ rechargeable battery
  • battery AAA 1,5V x1
Gross weight517.2 g
Certificates
EAN code5901969436662

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NKL-1973
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.47 USDGross price for quantities from 1 pcs - 18.47 USD
Net price for quantities from 3 pcs - 16.00 USDGross price for quantities from 3 pcs - 16.00 USD