+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKL-1998

Keypad: computer-office kit; OCTOPUS 2; black; universal; USB A


Manufacturer: NATEC

Manufacturer part number:
NKL-1998
TME Symbol:
NKL-1998

Specification

Manufacturer
NATEC
Type of keypad
computer - office kit
Manufacturer series
OCTOPUS 2
Colour
black
Application
universal
Connection
USB A
Version
US layout, wireless
Number of buttons
3
Range
10m
Bluetooth version
5.0
PC accessories features
  • DPI change button
  • ergonomic
  • PnP
Battery/ rechargeable battery
  • battery AA 1,5V x1
  • battery AAA 1,5V x1
Kit contents
  • keypad
  • optical mouse
Gross weight790 g
Certificates
EAN code5901969437867

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NKL-1998
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.89 USDGross price for quantities from 1 pcs - 38.89 USD
Net price for quantities from 3 pcs - 33.71 USDGross price for quantities from 3 pcs - 33.71 USD