+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKL-2341

Keypad: computer; HERRING; black; USB A plug; Len: 1.5m


Manufacturer: NATEC

Manufacturer part number:
NKL-2341
TME Symbol:
NKL-2341

Specification

Manufacturer
NATEC
Type of keypad
computer
Manufacturer series
HERRING
Colour
black
Connection
USB A plug
Version
slim, US layout, wired
Cable length
1.5m
Number of buttons
105
Dimensions (a x b x c)
439x125x23mm
Gross weight538.9 g
Certificates
EAN code5901969449594

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NKL-2341
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.12 EURGross price for quantities from 1 pcs - 7.12 EUR
Net price for quantities from 3 pcs - 6.17 EURGross price for quantities from 3 pcs - 6.17 EUR