+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NMP-1690

Hub USB; USB 3.0; microSD,microSDHC,microSDXC,SD,SDHC,SDXC


Manufacturer: NATEC

Manufacturer part number:
NMP-1690
TME Symbol:
NMP-1690

Specification

Manufacturer
NATEC
Type of PC accessories
hub USB
Version
USB 3.0
Kind of card
microSD, microSDHC, microSDXC, SD, SDHC, SDXC
Manufacturer series
FOWLER PLUS
PC accessories features
PnP
Colour
grey
Number of ports
8
Data transfer rate
5Gbps
Kit contents
hub USB
Standard
Power Delivery 3.0
Cable length
0.15m
Enclosure material
aluminium
Insulation colour
black
Support
4K, Full HD 1080p, UHD 2160p
Software
compatible Android, compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, compatible Windows 11, Windows Vista compatible, Windows XP compatible
Cable/adapter structure
  • HDMI socket
  • RJ45 socket
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight115.8 g
Certificates
EAN code5901969426601

WATCH VIDEO

See other products in this category: Computer Adapters NATEC,
See other products from this series.:
*
NMP-1690
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.47 EURGross price for quantities from 1 pcs - 32.47 EUR
Net price for quantities from 3 pcs - 28.41 EURGross price for quantities from 3 pcs - 28.41 EUR