+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMV0505DC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Uout2: -5VDC; DIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMV0505DC
TME Symbol:
NMV0505DC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
DIP
Mounting
THT
Manufacturer series
NMV
Body dimensions
19.5x9.8x6.8mm
Efficiency
71.5%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight2.47 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMV0505DC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.87 EURGross price for quantities from 1 pcs - 7.87 EUR
Net price for quantities from 25 pcs - 6.08 EURGross price for quantities from 25 pcs - 6.08 EUR
Net price for quantities from 250 pcs - 5.67 EURGross price for quantities from 250 pcs - 5.67 EUR
Packaging method by the manufacturer:Tube = 25 pcs