+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMY-2000

Mouse; STORK; black; USB A; wireless,optical; No.of butt: 3; 10m


Manufacturer: NATEC

Manufacturer part number:
NMY-2000
TME Symbol:
NMY-2000

Specification

Manufacturer
NATEC
Type of PC accessories
mouse
Manufacturer series
STORK
Colour
black
Connection
USB A
Version
optical, wireless
Number of buttons
3
Range
10m
PC accessories features
  • DPI change button
  • ergonomic
  • PnP
Gross weight71.04 g
Certificates
EAN code5901969437959

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NMY-2000
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 3 pcs - 4.38 USDGross price for quantities from 3 pcs - 4.38 USD