+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NNC-1924

USB to Ethernet adapter; 10/100/1000Mbps,Wake-On-LAN; USB 3.0


Manufacturer: NATEC

Manufacturer part number:
NNC-1924
TME Symbol:
NNC-1924

Specification

Manufacturer
NATEC
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.0
Manufacturer series
CRICKET
Colour
grey
Cable length
0.6m
Enclosure material
aluminium
Contact plating
gold-plated
Wire insulation material
PVC
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10
Interface
  • 10/100/1000Mbps
  • Wake-On-LAN
Cable/adapter structure
  • RJ45 socket
  • USB A plug
PC accessories features
  • chipset RTL8153
  • PnP
Gross weight66.43 g
Certificates
EAN code5901969434897

WATCH VIDEO

See other products in this category: Computer Adapters NATEC,
See other products from this series.:
*
NNC-1924
62 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.95 USDGross price for quantities from 1 pcs - 10.95 USD
Net price for quantities from 3 pcs - 9.66 USDGross price for quantities from 3 pcs - 9.66 USD
Net price for quantities from 5 pcs - 9.01 USDGross price for quantities from 5 pcs - 9.01 USD
Packaging method by the manufacturer:
Cardboard = 25 pcs