+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NS0011

Switch Ethernet; RJ45 socket x3,USB C socket; PnP,PoE (PoE)


Manufacturer: LOGILINK

Manufacturer part number:
NS0011
TME Symbol:
NS0011

Specification

Manufacturer
LOGILINK
Type of PC accessories
switch Ethernet
Connection
RJ45 socket x3, USB C socket
Colour
black
Range
100m
Standard
IEEE 802.3x
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
PC accessories features
  • PnP
  • Power over Ethernet (PoE)
Kit contents
  • power supply
  • USB A - USB C cable
Gross weight123.47 g
Certificates
EAN code4052792073942
See other products in this category: Computer Adapters LOGILINK,
*
NS0011
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.06 EURGross price for quantities from 1 pcs - 17.06 EUR
Net price for quantities from 3 pcs - 14.93 EURGross price for quantities from 3 pcs - 14.93 EUR
Net price for quantities from 5 pcs - 13.86 EURGross price for quantities from 5 pcs - 13.86 EUR