+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 7 | |
Manufacturer series | NS25 | |
Current rating | 3A | |
Rated voltage | 0.25kV | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 1x7 | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Max. contact resistance: | 10mΩ | |
Enclosure material | polyamide | |
A dimension | 17.78mm | |
B dimension | 15.24mm | |
Leads dimensions | 0.64x0.64x3.3mm | |
Operating temperature | -25...85°C |