+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NSBC115TPDP6T5G

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V


Manufacturer: ONSEMI

Manufacturer part number:
NSBC115TPDP6T5G
TME Symbol:
NSBC115TPDP6T5G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
408mW
Case
SOT963
Current gain
160...350
Mounting
SMD
Kind of package
reel, tape
Base resistor
100kΩ
Manufacturer standard package
8000pcs.
Gross weight0.01 g
Certificates
See other products in this category: Complementary transistors ONSEMI,
*
NSBC115TPDP6T5G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 10 pcs - 0.59 EURGross price for quantities from 10 pcs - 0.59 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 1000 pcs - 0.14 EURGross price for quantities from 1000 pcs - 0.14 EUR
Net price for quantities from 4000 pcs - 0.13 EURGross price for quantities from 4000 pcs - 0.13 EUR
Net price for quantities from 8000 pcs - 0.11 EURGross price for quantities from 8000 pcs - 0.11 EUR
Net price for quantities from 16000 pcs - 0.09 EURGross price for quantities from 16000 pcs - 0.09 EUR