+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | NPN / PNP | |
Polarisation | bipolar | |
Kind of transistor | BRT, complementary pair | |
Collector-emitter voltage | 50V | |
Collector current | 0.1A | |
Power dissipation | 408mW | |
Case | SOT963 | |
Current gain | 60...100 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Base resistor | 22kΩ | |
Base-emitter resistor | 22kΩ | |
Manufacturer standard package | 8000pcs. |