+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSKB-17

Stopper; iglidur® G; 17mm; DryLin® N; linear guides

Manufacturer: IGUS

Manufacturer part number:
NSKB-17
TME Symbol:
NSKB-17

Specification

Manufacturer
IGUS
Type of mounting element
stopper
Material
iglidur® G
Width
17mm
Manufacturer series
DryLin® N
Application
linear guides
Gross weight5 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
NSKB-17
0 in TME stock
Net price for quantities from 1 pcs - 11.40 USDGross price for quantities from 1 pcs - 11.40 USD
Net price for quantities from 10 pcs - 9.12 USDGross price for quantities from 10 pcs - 9.12 USD
Net price for quantities from 20 pcs - 7.98 USDGross price for quantities from 20 pcs - 7.98 USD
No. of pieces (Multiplicity: 1)