+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSP-1713

Plug socket strip: protective; Sockets: 5; 230VAC; 10A; black; 1.5m

Manufacturer: NATEC

Manufacturer part number:
NSP-1713
TME Symbol:
NSP-1713

Specification

Manufacturer
NATEC
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
230V AC
Max. operating current
10A
Colour
black
Power lead length
1.5m
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Manufacturer series
Bercy 400
Overvoltege protection plug socket strip features
  • automatic fuse
  • mains sockets with protective pin
Gross weight440 g
Certificates
EAN code5901969431131

WATCH VIDEO

See other products in this category: Socket Strips NATEC,
See other products from this series.:
*
NSP-1713
0 in TME stock
Net price for quantities from 1 pcs - 10.60 EURGross price for quantities from 1 pcs - 10.60 EUR
Net price for quantities from 5 pcs - 10.23 EURGross price for quantities from 5 pcs - 10.23 EUR
Net price for quantities from 10 pcs - 9.50 EURGross price for quantities from 10 pcs - 9.50 EUR
No. of pieces (Multiplicity: 1)