+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NSS40302PDR2G

Transistor: NPN / PNP; bipolar; complementary pair; 40V; 3A; SO8


Manufacturer: ONSEMI

Manufacturer part number:
NSS40302PDR2G
TME Symbol:
NSS40302PDR2G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
40V
Collector current
3A
Power dissipation
0.576W
Case
SO8
Current gain
200
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Gross weight0.2 g
Certificates
See other products in this category: Complementary transistors ONSEMI,
*
NSS40302PDR2G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.59 EURGross price for quantities from 1 pcs - 1.59 EUR
Net price for quantities from 10 pcs - 1.01 EURGross price for quantities from 10 pcs - 1.01 EUR
Net price for quantities from 100 pcs - 0.70 EURGross price for quantities from 100 pcs - 0.70 EUR
Net price for quantities from 250 pcs - 0.61 EURGross price for quantities from 250 pcs - 0.61 EUR
Net price for quantities from 500 pcs - 0.55 EURGross price for quantities from 500 pcs - 0.55 EUR
Net price for quantities from 1000 pcs - 0.53 EURGross price for quantities from 1000 pcs - 0.53 EUR