+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NST847BPDP6T5G

Transistor: NPN / PNP; bipolar; complementary pair; 45V; 0.1A


Manufacturer: ONSEMI

Manufacturer part number:
NST847BPDP6T5G
TME Symbol:
NST847BPDP6T5G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.42W
Case
SOT963
Current gain
200...450
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Gross weight0.01 g
Certificates
See other products in this category: Complementary transistors ONSEMI,
*
NST847BPDP6T5G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.27 EURGross price for quantities from 1 pcs - 0.27 EUR
Net price for quantities from 10 pcs - 0.16 EURGross price for quantities from 10 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.10 EURGross price for quantities from 100 pcs - 0.10 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.07 EUR