+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYCR10WU2

Heating element: heater; 10W; 110÷250V; IP20; 85x25x57mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCR10WU2
TME Symbol:
NSYCR10WU2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of heating element
heater
Heating capacity
10W
IP rating
IP20
Leads
leads x2
Body dimensions
85x25x57mm
Operating temperature
-40...70°C
Supply voltage
  • 110...250V
Gross weight123.1 g
Certificates
See other products in this category: Heating Elements SCHNEIDER ELECTRIC,
*
NSYCR10WU2
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 62.50 USDGross price for quantities from 1 pcs - 62.50 USD