+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYCR20WU2C

Heating element: blower; heating; 20W; 110÷250V; IP20; 38x75x98mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCR20WU2C
TME Symbol:
NSYCR20WU2C

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of heating element
blower
Version
heating
Heating capacity
20W
IP rating
IP20
Mounting
for DIN rail mounting
Leads
clamps 2x2.5mm2
Body dimensions
38x75x98mm
Mounting rail size
TS35
Operating temperature
-40...70°C
Supply voltage
  • 110...250V
Gross weight197.2 g
Certificates
See other products in this category: Heating Elements SCHNEIDER ELECTRIC,
*
NSYCR20WU2C
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 84.64 USDGross price for quantities from 1 pcs - 84.64 USD