+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE104

Transistor: PNP; bipolar; germanium; 35V; 10A; 90W; TO3


Manufacturer: NTE Electronics

Manufacturer part number:
NTE104
TME Symbol:
NTE104

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
germanium
Collector-emitter voltage
35V
Collector current
10A
Power dissipation
90W
Case
TO3
Current gain
50...165
Mounting
THT
Kind of package
bulk
Frequency
300kHz
Gross weight22.32 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics,
*
NTE104
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 23.01 USDGross price for quantities from 1 pcs - 23.01 USD
Net price for quantities from 3 pcs - 20.72 USDGross price for quantities from 3 pcs - 20.72 USD
Net price for quantities from 10 pcs - 18.65 USDGross price for quantities from 10 pcs - 18.65 USD