+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE109

Diode: switching; THT; 100V; 40mA; Ifsm: 500mA; DO7; Ufmax: 1V

Manufacturer: NTE Electronics

Manufacturer part number:
NTE109
TME Symbol:
NTE109

Specification

Manufacturer
NTE Electronics
Type of diode
switching
Mounting
THT
Max. off-state voltage
0.1kV
Load current
40mA
Semiconductor structure
single diode
Max. forward impulse current
0.5A
Case
DO7
Max. forward voltage
1V
Features of semiconductor devices
  • fast switching
  • germanium diode (Ge)
Gross weight2.285 g
Certificates
See other products in this category: THT universal diodes NTE Electronics
*
NTE109
Product withdrawn from the offer
Use the specification table below to search for similar products