+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1171

IC: operational amplifier; Ch: 1; ±18VDC; TO5; 7.5mV; bulk


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1171
TME Symbol:
NTE1171

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
operational amplifier
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 18V DC
Case
TO5
Operating temperature
0...70°C
Input offset voltage
7.5mV
Kind of package
bulk
Gross weight3.06 g
Certificates
See other products in this category: THT operational amplifiers NTE Electronics,
*
NTE1171
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.07 EURGross price for quantities from 1 pcs - 7.07 EUR
Net price for quantities from 3 pcs - 6.35 EURGross price for quantities from 3 pcs - 6.35 EUR
Net price for quantities from 10 pcs - 5.71 EURGross price for quantities from 10 pcs - 5.71 EUR