+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Kind of transistor | germanium | |
Collector-emitter voltage | 45V | |
Collector current | 10A | |
Power dissipation | 90W | |
Case | TO3 | |
Current gain | 50...165 | |
Mounting | THT | |
Kind of package | bulk | |
Frequency | 300kHz |