+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE127

Transistor: PNP; bipolar; germanium; 320V; 10A; 5W; TO3


Manufacturer: NTE Electronics

Manufacturer part number:
NTE127
TME Symbol:
NTE127

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
germanium
Collector-emitter voltage
320V
Collector current
10A
Power dissipation
5W
Case
TO3
Mounting
THT
Kind of package
bulk
Gross weight13.68 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics,
*
NTE127
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 29.96 EURGross price for quantities from 1 pcs - 29.96 EUR
Net price for quantities from 3 pcs - 26.96 EURGross price for quantities from 3 pcs - 26.96 EUR
Net price for quantities from 10 pcs - 23.82 EURGross price for quantities from 10 pcs - 23.82 EUR