+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1529

IC: operational amplifier; Ch: 2; ±18VDC; SIP9; 6mV; Ch: dual


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1529
TME Symbol:
NTE1529

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
operational amplifier
Number of channels
dual, 2
Mounting
THT
Voltage supply range
± 18V DC
Case
SIP9
Operating temperature
-20...75°C
Slew rate
1V/μs
Input offset voltage
6mV
Gross weight3.05 g
Certificates
See other products in this category: THT operational amplifiers NTE Electronics,
*
NTE1529
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.88 EURGross price for quantities from 1 pcs - 11.88 EUR
Net price for quantities from 3 pcs - 10.63 EURGross price for quantities from 3 pcs - 10.63 EUR
Net price for quantities from 10 pcs - 9.47 EURGross price for quantities from 10 pcs - 9.47 EUR