+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of transistor | NPN / PNP | |
Polarisation | bipolar | |
Kind of transistor | matched complementary pair | |
Collector-emitter voltage | 80V | |
Collector current | 0.8A | |
Power dissipation | 1.5W | |
Case | TO92 | |
Current gain | 50...250 | |
Mounting | THT | |
Quantity in set/package | 2pcs. | |
Frequency | 250MHz |