+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1609

IC: peripheral circuit; RC timer; SIP7; 18VDC; Ch: 1


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1609
TME Symbol:
NTE1609

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
RC timer
Case
SIP7
Mounting
THT
Operating temperature
-10...75°C
Number of channels
1
Supply voltage
  • 18V DC
Gross weight2.6 g
Certificates
See other products in this category: Supervisor circuits NTE Electronics,
*
NTE1609
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 3 pcs - 1.24 USDGross price for quantities from 3 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD