+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE1718

IC: comparator; Cmp: 2; 1.3us; 2÷36V; THT; SIP9; OUT: open collector


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1718
TME Symbol:
NTE1718

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
comparator
Number of comparators
2
Delay time
1.3µs
Operating voltage
2...36V
Mounting
THT
Case
SIP9
Operating temperature
-30...85°C
Kind of output
open collector
Input offset current
50nA
Gross weight2.8 g
Certificates
See other products in this category: THT comparators NTE Electronics,
*
NTE1718
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.37 EURGross price for quantities from 1 pcs - 1.37 EUR
Net price for quantities from 3 pcs - 1.24 EURGross price for quantities from 3 pcs - 1.24 EUR
Net price for quantities from 10 pcs - 1.09 EURGross price for quantities from 10 pcs - 1.09 EUR