+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE1869SM

IC: voltage regulator; linear,adjustable; 1.5÷25V; 0.03A; SOT89


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1869SM
TME Symbol:
NTE1869SM

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Voltage drop
0.2V
Output voltage
1.5...25V
Output current
30mA
Case
SOT89
Mounting
SMD
Operating temperature
-20...75°C
Tolerance
±0.1%
Number of channels
1
Input voltage
3.5...30V
Gross weight2.2 g
Certificates
See other products in this category: Adjustable voltage regulators NTE Electronics,
*
NTE1869SM
52 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 3 pcs - 1.14 USDGross price for quantities from 3 pcs - 1.14 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD