+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1900

IC: voltage regulator; linear,adjustable; 1.2÷37V; 0.1A; TO92; THT


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1900
TME Symbol:
NTE1900

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...37V
Output current
0.1A
Case
TO92
Mounting
THT
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
1
Input voltage
3...40V
Gross weight0.2 g
Certificates
See other products in this category: Adjustable voltage regulators NTE Electronics,
*
NTE1900
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 3 pcs - 1.33 USDGross price for quantities from 3 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD