+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1906

IC: voltage regulator; linear,fixed; 18V; 0.1A; TO92; THT; 0÷70°C


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1906
TME Symbol:
NTE1906

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
18V
Output current
0.1A
Case
TO92
Mounting
THT
Operating temperature
0...70°C
Number of channels
1
Input voltage
20.7...33V
Gross weight0.238 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators NTE Electronics,
*
NTE1906
186 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Net price for quantities from 5 pcs - 0.43 EURGross price for quantities from 5 pcs - 0.43 EUR