+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1909

IC: voltage regulator; linear,fixed; -24V; 0.1A; TO92; THT; 0÷70°C


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1909
TME Symbol:
NTE1909

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
-24V
Output current
0.1A
Case
TO92
Mounting
THT
Operating temperature
0...70°C
Number of channels
1
Input voltage
-27...-38V
Gross weight0.24 g
Certificates
See other products in this category: Fixed voltage regulators NTE Electronics,
*
NTE1909
80 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.24 EURGross price for quantities from 1 pcs - 1.24 EUR
Net price for quantities from 3 pcs - 1.12 EURGross price for quantities from 3 pcs - 1.12 EUR
Net price for quantities from 10 pcs - 0.99 EURGross price for quantities from 10 pcs - 0.99 EUR