+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE1927

IC: voltage regulator; linear,adjustable; -2.2÷-30V; 1A; TO3-4


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1927
TME Symbol:
NTE1927

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
-2.2...-30V
Output current
1A
Case
TO3-4
Mounting
THT
Operating temperature
0...150°C
Number of channels
1
Input voltage
-7...-40V
Gross weight6.3 g
Certificates
See other products in this category: Adjustable voltage regulators NTE Electronics,
*
NTE1927
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.35 EURGross price for quantities from 1 pcs - 3.35 EUR