+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1929

IC: voltage regulator; linear,adjustable; 1.2÷33V; 3A; TO220; THT


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1929
TME Symbol:
NTE1929

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...33V
Output current
3A
Case
TO220
Mounting
THT
Operating temperature
0...125°C
Number of channels
1
Input voltage
3...35V
Gross weight1.995 g
Certificates
See other products in this category: Adjustable voltage regulators NTE Electronics,
*
NTE1929
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 3 pcs - 2.93 USDGross price for quantities from 3 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
Packaging method by the manufacturer:Tube = 50 pcs