+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1954

IC: voltage regulator; LDO,linear,fixed; 12V; 1A; TO220; THT; Ch: 1


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1954
TME Symbol:
NTE1954

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
12V
Output current
1A
Case
TO220
Mounting
THT
Operating temperature
-40...125°C
Number of channels
1
Input voltage
14...26V
Gross weight4.41 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators NTE Electronics,
*
NTE1954
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.69 EURGross price for quantities from 1 pcs - 2.69 EUR
Net price for quantities from 3 pcs - 2.43 EURGross price for quantities from 3 pcs - 2.43 EUR
Net price for quantities from 10 pcs - 2.14 EURGross price for quantities from 10 pcs - 2.14 EUR