+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1955

IC: voltage regulator; LDO,linear,fixed; 15V; 1A; TO220; THT; Ch: 1


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1955
TME Symbol:
NTE1955

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
15V
Output current
1A
Case
TO220
Mounting
THT
Operating temperature
-40...125°C
Number of channels
1
Input voltage
17...26V
Gross weight1.925 g
Certificates
See other products in this category: LDO fixed voltage regulators NTE Electronics,
*
NTE1955
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 3 pcs - 3.35 USDGross price for quantities from 3 pcs - 3.35 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD