+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1963

IC: voltage regulator; linear,fixed; -6V; 1A; TO220FP; THT; Ch: 1


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1963
TME Symbol:
NTE1963

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
-6V
Output current
1A
Case
TO220FP
Mounting
THT
Operating temperature
-30...75°C
Number of channels
1
Input voltage
-8...-25V
Gross weight1.7 g
Certificates
See other products in this category: Fixed voltage regulators NTE Electronics,
*
NTE1963
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 3 pcs - 3.83 USDGross price for quantities from 3 pcs - 3.83 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD