+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1971

IC: voltage regulator; linear,fixed; -12V; 1A; TO220FP; THT; Ch: 1


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1971
TME Symbol:
NTE1971

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
-12V
Output current
1A
Case
TO220FP
Mounting
THT
Operating temperature
-30...75°C
Number of channels
1
Input voltage
-14.5...-30V
Gross weight4 g
Certificates
See other products in this category: Fixed voltage regulators NTE Electronics,
*
NTE1971
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.11 EURGross price for quantities from 1 pcs - 4.11 EUR
Net price for quantities from 3 pcs - 3.70 EURGross price for quantities from 3 pcs - 3.70 EUR
Net price for quantities from 10 pcs - 3.27 EURGross price for quantities from 10 pcs - 3.27 EUR