+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE218

Transistor: PNP; bipolar; 80V; 4A; 40W; TO66


Manufacturer: NTE Electronics

Manufacturer part number:
NTE218
TME Symbol:
NTE218

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
4A
Power dissipation
40W
Case
TO66
Current gain
15...200
Mounting
THT
Frequency
8MHz
Gross weight5.87 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics,
*
NTE218
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.74 EURGross price for quantities from 1 pcs - 5.74 EUR
Net price for quantities from 3 pcs - 5.16 EURGross price for quantities from 3 pcs - 5.16 EUR
Net price for quantities from 10 pcs - 4.56 EURGross price for quantities from 10 pcs - 4.56 EUR
Net price for quantities from 25 pcs - 4.09 EURGross price for quantities from 25 pcs - 4.09 EUR