+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2313

Transistor: NPN; bipolar; 450V; 2A; 50W; TO220


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2313
TME Symbol:
NTE2313

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
450V
Collector current
2A
Power dissipation
50W
Case
TO220
Current gain
50
Mounting
THT
Gross weight7.9 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE2313
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 3 pcs - 2.83 USDGross price for quantities from 3 pcs - 2.83 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 25 pcs - 2.25 USDGross price for quantities from 25 pcs - 2.25 USD