+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2360

Transistor: PNP; bipolar; BRT; 50V; 0.1A; 0.3W; TO92; R1: 47kΩ


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2360
TME Symbol:
NTE2360

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
BRT
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.3W
Case
TO92
Mounting
THT
Frequency
200MHz
Base resistor
47kΩ
Base-emitter resistor
47kΩ
Gross weight11.02 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics,
*
NTE2360
99 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 3 pcs - 0.87 USDGross price for quantities from 3 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD